
09693100055 | |
|---|---|
DigiKey Part Number | 1195-2874-ND |
Manufacturer | |
Manufacturer Product Number | 09693100055 |
Description | CONN D-SUB HOUSING PLUG 5POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Plug for Male Contacts Housing D-Sub, Combo Connector 5 (Coax or Power) Position |
Datasheet | Datasheet |
EDA/CAD Models | 09693100055 Models |
Category | Contact Type Coax or Power |
Manufacturer HARTING | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Flange Feature Housing/Shell (Unthreaded) |
Part Status Active | Features Grounding Indents |
Connector Style D-Sub, Combo | Shell Material, Finish Steel, Tin Plated |
Connector Type Plug for Male Contacts | Operating Temperature -55°C ~ 125°C |
Number of Positions 5 (Coax or Power) | Dielectric Material Polyester, Glass Filled |
Number of Rows 1 | Note Contacts Sold Separately |
Shell Size, Connector Layout 3 (DB, B) - 5W5 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥39.80000 | ¥39.80 |
| 10 | ¥33.82000 | ¥338.20 |
| 25 | ¥31.70280 | ¥792.57 |
| 50 | ¥30.18760 | ¥1,509.38 |
| 100 | ¥28.74500 | ¥2,874.50 |
| 250 | ¥26.94520 | ¥6,736.30 |
| 500 | ¥25.65944 | ¥12,829.72 |
| 1,000 | ¥24.43550 | ¥24,435.50 |
| 2,500 | ¥22.90724 | ¥57,268.10 |









