
09692812550 | |
|---|---|
DigiKey Part Number | 1195-2844-ND |
Manufacturer | |
Manufacturer Product Number | 09692812550 |
Description | CONN D-SUB PIN 20AWG SLDR GOLD |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Male Pin Gold 20 AWG Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09692812550 Models |
Category | Wire Gauge 20 AWG |
Manufacturer HARTING | Contact Termination Solder |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 51.2µin (1.30µm) |
Type Power | Termination Finish Gold |
Contact Type Male Pin | Termination Finish Thickness 51.2µin (1.30µm) |
Contact Form Machined | Features Insulator, PTFE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥62.36000 | ¥62.36 |
| 20 | ¥50.43850 | ¥1,008.77 |
| 40 | ¥48.03225 | ¥1,921.29 |
| 60 | ¥46.67583 | ¥2,800.55 |
| 100 | ¥45.02350 | ¥4,502.35 |
| 260 | ¥42.08854 | ¥10,943.02 |
| 500 | ¥40.19202 | ¥20,096.01 |
| 1,000 | ¥38.27536 | ¥38,275.36 |










