21 (17 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09694117214

DigiKey Part Number
1195-5187-ND
Manufacturer
Manufacturer Product Number
09694117214
Description
CONN D-SUB PLUG 21POS SOLDER CUP
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
21 (17 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09694117214 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Color
Green
Number of Rows
2
Dielectric Material
Polyester Thermoplastic, Glass Filled
Mounting Type
Wire Gauge
20 AWG
Shell Size, Connector Layout
4 (DC, C) - 21WA4
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal and Coax or Power (Not Included)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥75.42000¥75.42
10¥64.07600¥640.76
25¥60.06320¥1,501.58
50¥57.19360¥2,859.68
100¥54.46370¥5,446.37
250¥51.05564¥12,763.91
500¥48.62046¥24,310.23
1,000¥46.30214¥46,302.14
Manufacturers Standard Package