D-Sub Contact Male Pin Gold 12-14 AWG Crimp Machined
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09692825821

DigiKey Part Number
1195-5162-ND
Manufacturer
Manufacturer Product Number
09692825821
Description
D SUB MIXED MA 20 A SHORT CRIMP
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
D-Sub Contact Male Pin Gold 12-14 AWG Crimp Machined
Datasheet
 Datasheet
EDA/CAD Models
09692825821 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Termination
Crimp
Manufacturer
HARTING
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
31.5µin (0.80µm)
Type
Power
Termination Finish
Gold
Contact Type
Male Pin
Termination Finish Thickness
7.87µin (0.200µm)
Contact Form
Machined
Base Product Number
Wire Gauge
12-14 AWG
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 349
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥44.82000¥44.82
10¥38.09900¥380.99
25¥35.70880¥892.72
50¥34.00360¥1,700.18
100¥32.38020¥3,238.02
300¥29.96487¥8,989.46
500¥28.90458¥14,452.29
1,000¥27.52618¥27,526.18
2,500¥25.80472¥64,511.80
Manufacturers Standard Package