9 (5 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09693117094

DigiKey Part Number
1195-5173-ND
Manufacturer
Manufacturer Product Number
09693117094
Description
CONN D-SUB PLUG 9POS SOLDER CUP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
9 (5 + 4 Coax or Power) Position D-Sub, Combo Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09693117094 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Flange Feature
Housing/Shell (Unthreaded)
Mfr
Termination
Solder Cup
Packaging
Bulk
Shell Material, Finish
Steel, Tin Plated
Part Status
Active
Material Flammability Rating
UL94 V-0
Connector Style
Current Rating (Amps)
5A
Connector Type
Plug, Male Pins
Features
Grounding Indents
Number of Positions
Color
Green
Number of Rows
2
Dielectric Material
Polyester Thermoplastic, Glass Filled
Mounting Type
Wire Gauge
20 AWG
Shell Size, Connector Layout
3 (DB, B) - 9W4
Operating Temperature
-55°C ~ 125°C
Contact Type
Signal and Coax or Power (Not Included)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥60.12000¥60.12
10¥51.10000¥511.00
25¥47.89640¥1,197.41
50¥45.61060¥2,280.53
100¥43.43240¥4,343.24
250¥40.71420¥10,178.55
500¥38.77172¥19,385.86
1,000¥36.92297¥36,922.97
Manufacturers Standard Package