
09670250210 | |
|---|---|
DigiKey Part Number | 1195-09670250210-ND |
Manufacturer | |
Manufacturer Product Number | 09670250210 |
Description | D-SUB_CCH_S3_PP_PL_PLA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 25 Position Two Piece Backshell Connector Gray 45°, 180° Shielded |
Datasheet | Datasheet |
Category | Cable Type Round |
Manufacturer HARTING | Cable Exit 45°, 180° |
Packaging Bulk | Shielding Shielded |
Part Status Active | Primary Material Metal |
Accessory Type Two Piece Backshell | Material Thermoplastic, Metallized |
Number of Positions 25 | Hardware Assembly Hardware, Cable Clamp |
Compatible Shell Size B | Color Gray |
Compatible D-Sub Size 25pos and HD44pos |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-2308327-1 | TE Connectivity AMP Connectors | 50 | A125272-ND | ¥756.00000 | Parametric Equivalent |
| D25000GVL0 | Amphenol Positronic | 36 | 4306-D25000GVL0-ND | ¥1,091.71000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥130.17000 | ¥130.17 |
| 10 | ¥110.60100 | ¥1,106.01 |
| 30 | ¥102.34567 | ¥3,070.37 |
| 50 | ¥98.72280 | ¥4,936.14 |
| 100 | ¥94.01290 | ¥9,401.29 |
| 250 | ¥88.13148 | ¥22,032.87 |
| 500 | ¥83.92928 | ¥41,964.64 |
| 1,000 | ¥79.92873 | ¥79,928.73 |















