
09670254701 | |
|---|---|
DigiKey Part Number | 1195-2707-ND |
Manufacturer | |
Manufacturer Product Number | 09670254701 |
Description | CONN D-SUB HOUSING RCPT 25POS |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Receptacle for Female Contacts Housing D-Sub Connector 25 Position |
Datasheet | Datasheet |
EDA/CAD Models | 09670254701 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | D-Sub | |
Connector Type | Receptacle for Female Contacts | |
Number of Positions | 25 | |
Number of Rows | 2 | |
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Mounting Type | Panel Mount | |
Flange Feature | Housing/Shell (Unthreaded) | |
Features | - | |
Shell Material, Finish | Steel, Tin Plated | |
Shell Finish Thickness | - | |
Ingress Protection | - | |
Operating Temperature | -55°C ~ 125°C | |
Mating Cycles | - | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Color | - | |
Note | Contacts Not Included |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥19.55000 | ¥19.55 |
| 10 | ¥16.63400 | ¥166.34 |
| 25 | ¥15.59400 | ¥389.85 |
| 50 | ¥14.84880 | ¥742.44 |
| 100 | ¥14.13860 | ¥1,413.86 |
| 300 | ¥13.08370 | ¥3,925.11 |
| 500 | ¥12.62036 | ¥6,310.18 |
| 1,000 | ¥12.01813 | ¥12,018.13 |
| 2,500 | ¥11.26613 | ¥28,165.33 |



































