25 Position D-Sub Plug, Male Pins Connector
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09663287700

DigiKey Part Number
1195-2552-ND
Manufacturer
Manufacturer Product Number
09663287700
Description
CONN D-SUB PLG 25POS PNL MNT IDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Plug, Male Pins Connector
Datasheet
 Datasheet
EDA/CAD Models
09663287700 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Signal
Mfr
Flange Feature
Housing/Shell (Unthreaded)
Packaging
Tray
Termination
IDC, Ribbon Cable
Part Status
Active
Shell Material, Finish
Steel
Connector Style
Material Flammability Rating
UL94 V-0
Connector Type
Plug, Male Pins
Current Rating (Amps)
2A
Number of Positions
Features
Feed Through, Grounding Indents
Number of Rows
2
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Mounting Type
Contact Material
Copper Alloy
Shell Size, Connector Layout
3 (DB, B)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 167
Check for Additional Incoming Stock
All prices are in CNY
Tray
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥97.83000¥97.83
10¥83.17100¥831.71
25¥77.95960¥1,948.99
50¥74.23820¥3,711.91
100¥70.69440¥7,069.44
300¥65.42477¥19,627.43
500¥63.11116¥31,555.58
1,000¥60.10236¥60,102.36
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.