09663187500
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
09663187500
09663187500
09663187500

09663187500

DigiKey Part Number
1195-2550-ND
Manufacturer
Manufacturer Product Number
09663187500
Description
CONN D-SUB RCPT 25POS PNL MT IDC
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position D-Sub Receptacle, Female Sockets Connector
Datasheet
 Datasheet
EDA/CAD Models
09663187500 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Receptacle, Female Sockets
Number of Positions
Number of Rows
2
Mounting Type
Shell Size, Connector Layout
3 (DB, B)
Contact Type
Signal
Flange Feature
Housing/Shell (Unthreaded)
Termination
IDC, Ribbon Cable
Shell Material, Finish
Steel
Contact Finish
-
Contact Finish Thickness
-
Ingress Protection
-
Material Flammability Rating
UL94 V-0
Current Rating (Amps)
2A
Backset Spacing
-
Features
Feed Through
Voltage Rating
-
Color
-
Contact Form
-
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Wire Gauge
-
Contact Material
Copper Alloy
Operating Temperature
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥121.06000¥121.06
10¥102.89700¥1,028.97
25¥96.45160¥2,411.29
50¥91.84720¥4,592.36
100¥87.46440¥8,746.44
300¥80.94557¥24,283.67
500¥78.08302¥39,041.51
1,000¥74.36126¥74,361.26
Manufacturers Standard Package