
09653617711 | |
|---|---|
DigiKey Part Number | 1195-4974-ND |
Manufacturer | |
Manufacturer Product Number | 09653617711 |
Description | CONN D-SUB PLUG 25POS VERT SLDR |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09653617711 Models |
Category | Flange Feature Housing/Shell (M3) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Plug, Male Pins | Features Board Lock, Grounding Indents |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 171-025-113R051 | NorComp Inc. | 242 | 171-025-113R051-ND | ¥36.39000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥56.40000 | ¥56.40 |
| 10 | ¥47.91600 | ¥479.16 |
| 25 | ¥44.91600 | ¥1,122.90 |
| 50 | ¥42.77080 | ¥2,138.54 |
| 100 | ¥40.72810 | ¥4,072.81 |
| 300 | ¥37.69080 | ¥11,307.24 |
| 500 | ¥36.35738 | ¥18,178.69 |
| 1,000 | ¥34.62366 | ¥34,623.66 |
| 2,500 | ¥32.45878 | ¥81,146.95 |


















