
09660009974 | |
|---|---|
DigiKey Part Number | 1195-2500-ND |
Manufacturer | |
Manufacturer Product Number | 09660009974 |
Description | DSUB S.LOCK UNC/M3 |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09660009974 Models |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer HARTING | Length - Threaded Portion Below Head 0.106" (2.70mm) |
Packaging Bag | Length - Below Head 0.146" (3.70mm) |
Part Status Active | Thread Size 4-40 Socket, M3 Screw |
Accessory Type Jackscrew Socket | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥6.79000 | ¥6.79 |
| 10 | ¥5.73100 | ¥57.31 |
| 25 | ¥5.37080 | ¥134.27 |
| 50 | ¥5.11340 | ¥255.67 |
| 100 | ¥4.86830 | ¥486.83 |
| 300 | ¥4.50483 | ¥1,351.45 |
| 500 | ¥4.34518 | ¥2,172.59 |
| 1,000 | ¥4.13765 | ¥4,137.65 |
| 2,500 | ¥3.87860 | ¥9,696.50 |















