
09672254715 | |
|---|---|
DigiKey Part Number | 1195-2762-ND |
Manufacturer | |
Manufacturer Product Number | 09672254715 |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09672254715 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Connector Style | ||
Connector Type | Receptacle, Female Sockets | |
Number of Positions | ||
Number of Rows | 2 | |
Mounting Type | ||
Shell Size, Connector Layout | 3 (DB, B) | |
Contact Type | Signal | |
Flange Feature | Housing/Shell (Unthreaded) | |
Termination | Solder Cup | |
Shell Material, Finish | Steel | |
Contact Finish | - | |
Contact Finish Thickness | - | |
Ingress Protection | - | |
Material Flammability Rating | UL94 V-0 | |
Current Rating (Amps) | 6.5A | |
Backset Spacing | - | |
Features | - | |
Voltage Rating | - | |
Color | - | |
Contact Form | Stamped | |
Dielectric Material | Polybutylene Terephthalate (PBT), Polyester, Glass Filled | |
Wire Gauge | 20 AWG | |
Contact Material | Copper Alloy | |
Operating Temperature | -40°C ~ 85°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥40.85000 | ¥40.85 |
| 10 | ¥34.72300 | ¥347.23 |
| 25 | ¥32.54840 | ¥813.71 |
| 50 | ¥30.99400 | ¥1,549.70 |
| 100 | ¥29.51370 | ¥2,951.37 |
| 300 | ¥27.31207 | ¥8,193.62 |
| 500 | ¥26.34550 | ¥13,172.75 |
| 1,000 | ¥25.08903 | ¥25,089.03 |
| 2,500 | ¥23.51995 | ¥58,799.88 |
























