
09670254704 | |
|---|---|
DigiKey Part Number | 1195-2708-ND |
Manufacturer | |
Manufacturer Product Number | 09670254704 |
Description | CONN D-SUB RCPT 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670254704 Models |
Category | Flange Feature Housing/Shell (Unthreaded) |
Mfr | Termination Solder Cup |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 7.5A |
Connector Type Receptacle, Female Sockets | Contact Form Machined |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -40°C ~ 85°C |
Contact Type Signal |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥96.59000 | ¥96.59 |
| 10 | ¥82.07100 | ¥820.71 |
| 25 | ¥76.92760 | ¥1,923.19 |
| 50 | ¥73.25400 | ¥3,662.70 |
| 100 | ¥69.75740 | ¥6,975.74 |
| 250 | ¥65.39252 | ¥16,348.13 |
| 500 | ¥62.27390 | ¥31,136.95 |
| 1,000 | ¥59.30555 | ¥59,305.55 |






























