New Product
25 Position Two Piece Backshell Connector Gray 45°, 180° Unshielded
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09670250200

DigiKey Part Number
1195-09670250200-ND
Manufacturer
Manufacturer Product Number
09670250200
Description
D-SUB_CCH_S3_PP_PL
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
25 Position Two Piece Backshell Connector Gray 45°, 180° Unshielded
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Cable Type
Round
Manufacturer
HARTING
Cable Exit
45°, 180°
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Primary Material
Plastic
Accessory Type
Two Piece Backshell
Material
Thermoplastic
Number of Positions
25
Hardware
Assembly Hardware, Cable Clamp
Compatible Shell Size
B
Color
Gray
Compatible D-Sub Size
25pos and HD44pos
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥96.67000¥96.67
10¥82.13500¥821.35
30¥75.99967¥2,279.99
50¥73.31000¥3,665.50
100¥69.80980¥6,980.98
250¥65.44196¥16,360.49
500¥62.32086¥31,160.43
1,000¥59.34996¥59,349.96
Manufacturers Standard Package