
09693017094 | |
|---|---|
DigiKey Part Number | 1195-5168-ND |
Manufacturer | |
Manufacturer Product Number | 09693017094 |
Description | CONN D-SUB RCPT 9POS SOLDER CUP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 9 (5 + 4 Coax or Power) Position D-Sub, Combo Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09693017094 Models |
Category | Contact Type Signal and Coax or Power (Not Included) |
Mfr | Flange Feature Housing/Shell (Unthreaded) |
Packaging Bulk | Termination Solder Cup |
Part Status Active | Shell Material, Finish Steel, Tin Plated |
Connector Style | Material Flammability Rating UL94 V-0 |
Connector Type Receptacle, Female Sockets | Current Rating (Amps) 5A |
Number of Positions | Color Green |
Number of Rows 2 | Dielectric Material Polyester Thermoplastic, Glass Filled |
Mounting Type | Wire Gauge 20 AWG |
Shell Size, Connector Layout 3 (DB, B) - 9W4 | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥65.91000 | ¥65.91 |
| 10 | ¥55.98000 | ¥559.80 |
| 25 | ¥52.47480 | ¥1,311.87 |
| 50 | ¥49.96740 | ¥2,498.37 |
| 100 | ¥47.58230 | ¥4,758.23 |
| 250 | ¥44.60372 | ¥11,150.93 |
| 500 | ¥42.47636 | ¥21,238.18 |
| 1,000 | ¥40.45087 | ¥40,450.87 |













