
09691812550 | |
|---|---|
DigiKey Part Number | 1195-2814-ND |
Manufacturer | |
Manufacturer Product Number | 09691812550 |
Description | CONN D-SUB SOCKET 20AWG SLDR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold 20 AWG Solder Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691812550 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | HARTING | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Power | |
Contact Type | Female Socket | |
Contact Form | Machined | |
Wire Gauge | 20 AWG | |
Contact Termination | Solder | |
Contact Material | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 51.2µin (1.30µm) | |
Termination Finish | Gold | |
Termination Finish Thickness | 51.2µin (1.30µm) | |
Contact Size | - | |
Features | Insulator, PTFE |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.92000 | ¥42.92 |
| 20 | ¥34.73150 | ¥694.63 |
| 40 | ¥33.07375 | ¥1,322.95 |
| 60 | ¥32.14067 | ¥1,928.44 |
| 100 | ¥31.00220 | ¥3,100.22 |
| 260 | ¥28.98096 | ¥7,535.05 |
| 500 | ¥27.67456 | ¥13,837.28 |
| 1,000 | ¥26.35467 | ¥26,354.67 |
| 2,500 | ¥24.70662 | ¥61,766.55 |







