NTC Thermistor 10k Bead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
NTC Thermistor 10k Bead
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF52C1103F3380

DigiKey Part Number
317-1376-ND
Manufacturer
Manufacturer Product Number
MF52C1103F3380
Description
THERMISTOR NTC 10KOHM 3380K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
B Value Tolerance
±1%
Manufacturer
Cantherm
B25/50
3380K
Series
Operating Temperature
-55°C ~ 125°C
Packaging
Bulk
Power - Max
50 mW
Part Status
Active
Length - Lead Wire
7.87" (200.00mm)
Resistance in Ohms @ 25°C
10k
Mounting Type
Through Hole
Resistance Tolerance
±1%
Package / Case
Bead
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 47,970
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥11.16000¥11.16
5¥9.82400¥49.12
10¥9.34500¥93.45
25¥8.77280¥219.32
50¥8.38080¥419.04
100¥8.02020¥802.02
500¥7.29810¥3,649.05
1,000¥7.02950¥7,029.50
5,000¥6.48874¥32,443.70
Manufacturers Standard Package