MF52A103F3380,MF52A103G3380
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
MF52A103F3380,MF52A103G3380
Basics of NTC and PTC Thermistors - Another Teaching Moment

MF52A1103F3380

DigiKey Part Number
317-1355-ND
Manufacturer
Manufacturer Product Number
MF52A1103F3380
Description
THERMISTOR NTC 10KOHM 3380K BEAD
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
NTC Thermistor 10k Bead
Datasheet
 Datasheet
EDA/CAD Models
MF52A1103F3380 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cantherm
Series
Packaging
Bulk
Part Status
Active
Resistance in Ohms @ 25°C
10k
Resistance Tolerance
±1%
B Value Tolerance
±1%
B0/50
-
B25/50
3380K
B25/75
-
B25/85
-
B25/100
-
Operating Temperature
-55°C ~ 125°C
Power - Max
50 mW
Length - Lead Wire
-
Mounting Type
Through Hole
Package / Case
Bead
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 25,467
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥8.85000¥8.85
5¥7.79000¥38.95
10¥7.40900¥74.09
25¥6.93960¥173.49
50¥6.62220¥331.11
100¥6.33190¥633.19
500¥5.74842¥2,874.21
1,000¥5.53144¥5,531.44
5,000¥5.09483¥25,474.15
Manufacturers Standard Package