Diode Array 1 Pair Common Cathode 200 V 30A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS60SM200CW

DigiKey Part Number
497-11453-5-ND
Manufacturer
Manufacturer Product Number
STPS60SM200CW
Description
DIODE ARR SCHOTT 200V 30A TO-247
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 200 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STPS60SM200CW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
830 mV @ 30 A
Manufacturer
STMicroelectronics
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
50 µA @ 200 V
Part Status
Active
Operating Temperature - Junction
-40°C ~ 175°C
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
200 V
Supplier Device Package
TO-247
Current - Average Rectified (Io) (per Diode)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,140
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥47.47000¥47.47
30¥26.65967¥799.79
120¥22.07950¥2,649.54
510¥18.72020¥9,547.30
1,020¥17.49445¥17,844.34
2,010¥16.48474¥33,134.33
5,010¥16.42732¥82,300.87
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.