STPS61150CW is out of stock and can be placed on backorder.
Available Substitutes:

Direct


SMC Diode Solutions
In Stock: 2,878
Unit Price: ¥42.26000
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥43.41631
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥26.84637
Datasheet

Similar


IXYS
In Stock: 0
Unit Price: ¥30.20083
Datasheet
Diode Array 1 Pair Common Cathode 150 V 30A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS61150CW

DigiKey Part Number
497-3219-5-ND
Manufacturer
Manufacturer Product Number
STPS61150CW
Description
DIODE ARR SCHOT 150V 30A TO247-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 30A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STPS61150CW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
840 mV @ 30 A
Manufacturer
STMicroelectronics
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
20 µA @ 150 V
Part Status
Active
Operating Temperature - Junction
175°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
150 V
Supplier Device Package
TO-247-3
Current - Average Rectified (Io) (per Diode)
30A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
60CPQ150SMC Diode Solutions2,8781655-1013-ND¥42.26000Direct
DSA120C150QBIXYS0DSA120C150QB-ND¥43.41631Similar
DSA50C150HBIXYS0DSA50C150HB-ND¥26.84637Similar
DSA70C150HBIXYS0DSA70C150HB-ND¥30.20083Similar
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥48.13000¥48.13
30¥27.04467¥811.34
120¥22.40967¥2,689.16
510¥19.01053¥9,695.37
1,020¥17.77038¥18,125.79
2,010¥16.74850¥33,664.49
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.