Diode Array 1 Pair Common Cathode 170 V 40A Through Hole TO-247-3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

STPS80170CW

DigiKey Part Number
497-4815-5-ND
Manufacturer
Manufacturer Product Number
STPS80170CW
Description
DIODE ARR SCHOT 170V 40A TO247-3
Manufacturer Standard Lead Time
45 Weeks
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 170 V 40A Through Hole TO-247-3
Datasheet
 Datasheet
EDA/CAD Models
STPS80170CW Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Forward (Vf) (Max) @ If
840 mV @ 40 A
Manufacturer
STMicroelectronics
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Packaging
Tube
Current - Reverse Leakage @ Vr
80 µA @ 170 V
Part Status
Active
Operating Temperature - Junction
175°C (Max)
Diode Configuration
1 Pair Common Cathode
Mounting Type
Through Hole
Technology
Schottky
Package / Case
TO-247-3
Voltage - DC Reverse (Vr) (Max)
170 V
Supplier Device Package
TO-247-3
Current - Average Rectified (Io) (per Diode)
40A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 658
Check for Additional Incoming Stock
All prices are in CNY
Tube
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥52.26000¥52.26
30¥29.58367¥887.51
120¥24.59075¥2,950.89
510¥20.93088¥10,674.75
1,020¥19.59557¥19,987.48
2,010¥18.69481¥37,576.57
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.