
09691815423 | |
|---|---|
DigiKey Part Number | 1195-2823-ND |
Manufacturer | |
Manufacturer Product Number | 09691815423 |
Description | CONN D-SUB SOCKET SLDR CUP GOLD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | D-Sub Contact Female Socket Gold Solder Cup Machined |
Datasheet | Datasheet |
EDA/CAD Models | 09691815423 Models |
Category | Contact Form Machined |
Manufacturer HARTING | Contact Termination Solder Cup |
Packaging Bulk | Contact Finish Gold |
Part Status Active | Contact Finish Thickness 31.5µin (0.80µm) |
Type Power | Termination Finish Gold |
Contact Type Female Socket | Termination Finish Thickness 8.00µin (0.203µm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.01000 | ¥42.01 |
| 10 | ¥35.71800 | ¥357.18 |
| 25 | ¥33.48040 | ¥837.01 |
| 50 | ¥31.88240 | ¥1,594.12 |
| 100 | ¥30.35920 | ¥3,035.92 |
| 300 | ¥28.09483 | ¥8,428.45 |
| 500 | ¥27.10062 | ¥13,550.31 |
| 1,000 | ¥25.80801 | ¥25,808.01 |
| 2,500 | ¥24.19414 | ¥60,485.35 |











