Receptacle for Female Contacts Housing D-Sub, Combo Connector Position
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

09694000077

DigiKey Part Number
1195-5177-ND
Manufacturer
Manufacturer Product Number
09694000077
Description
CONN D-SUB HOUSING RCPT
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Receptacle for Female Contacts Housing D-Sub, Combo Connector Position
Datasheet
 Datasheet
EDA/CAD Models
09694000077 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Contact Type
Coax or Power
Manufacturer
HARTING
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Flange Feature
Housing/Shell (Unthreaded)
Part Status
Active
Shell Material, Finish
Steel, Tin Plated
Connector Style
D-Sub, Combo
Operating Temperature
-55°C ~ 125°C
Connector Type
Receptacle for Female Contacts
Dielectric Material
Polybutylene Terephthalate (PBT), Polyester, Glass Filled
Number of Rows
1
Note
Contacts Sold Separately
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 20
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥69.37000¥69.37
10¥58.91800¥589.18
25¥55.22080¥1,380.52
50¥52.58600¥2,629.30
100¥50.07530¥5,007.53
250¥46.94068¥11,735.17
500¥44.70154¥22,350.77
1,000¥42.57009¥42,570.09
Manufacturers Standard Package