
09670255615 | |
|---|---|
DigiKey Part Number | 1195-2715-ND |
Manufacturer | |
Manufacturer Product Number | 09670255615 |
Description | CONN D-SUB PLUG 25POS SOLDER CUP |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Plug, Male Pins Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09670255615 Models |
Category | Termination Solder Cup |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 7.5A |
Connector Style | Features Grounding Indents |
Connector Type Plug, Male Pins | Contact Form Machined |
Number of Positions | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Number of Rows 2 | Wire Gauge 20 AWG |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (Unthreaded) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.38000 | ¥91.38 |
| 10 | ¥77.64700 | ¥776.47 |
| 25 | ¥72.77920 | ¥1,819.48 |
| 50 | ¥69.30420 | ¥3,465.21 |
| 100 | ¥65.99540 | ¥6,599.54 |
| 250 | ¥61.86620 | ¥15,466.55 |
| 500 | ¥58.91562 | ¥29,457.81 |
| 1,000 | ¥56.10705 | ¥56,107.05 |
































