



09683537612 | |
|---|---|
DigiKey Part Number | 1195-5801-ND |
Manufacturer | |
Manufacturer Product Number | 09683537612 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09683537612 Models |
Category | Termination Solder |
Mfr | Shell Material, Finish Steel |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Current Rating (Amps) 6.5A |
Connector Style | Backset Spacing 0.318" (8.08mm) |
Connector Type Receptacle, Female Sockets | Features Board Lock |
Number of Positions | Contact Form Stamped |
Number of Rows 2 | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Mounting Type | Contact Material Copper Alloy |
Shell Size, Connector Layout 3 (DB, B) | Operating Temperature -55°C ~ 125°C |
Contact Type Signal | Base Product Number |
Flange Feature Housing/Shell (4-40) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5747846-5 | TE Connectivity AMP Connectors | 253 | A32127-ND | ¥53.92000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥42.43000 | ¥42.43 |
| 10 | ¥36.01600 | ¥360.16 |
| 25 | ¥33.76160 | ¥844.04 |
| 50 | ¥32.14880 | ¥1,607.44 |
| 100 | ¥30.61300 | ¥3,061.30 |
| 250 | ¥28.69588 | ¥7,173.97 |
| 500 | ¥27.32688 | ¥13,663.44 |
| 1,000 | ¥26.02345 | ¥26,023.45 |
| 2,500 | ¥24.39609 | ¥60,990.23 |

























