Zener Diode Array 1 Pair Common Anode 47 V 300 mW ±5% SOT-23-3 (TO-236)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MMBZ47VALT1G

DigiKey Part Number
MMBZ47VALT1GOSTR-ND - Tape & Reel (TR)
MMBZ47VALT1GOSCT-ND - Cut Tape (CT)
MMBZ47VALT1GOSDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MMBZ47VALT1G
Description
DIODE ZENER ARRAY 47V SOT-23-3
Manufacturer Standard Lead Time
52 Weeks
Customer Reference
Detailed Description
Zener Diode Array 1 Pair Common Anode 47 V 300 mW ±5% SOT-23-3 (TO-236)
Datasheet
 Datasheet
EDA/CAD Models
MMBZ47VALT1G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Power - Max
300 mW
Manufacturer
onsemi
Current - Reverse Leakage @ Vr
50 nA @ 38 V
Series
Voltage - Forward (Vf) (Max) @ If
900 mV @ 10 mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 150°C (TJ)
Part Status
Active
Mounting Type
Surface Mount
Configuration
1 Pair Common Anode
Package / Case
TO-236-3, SC-59, SOT-23-3
Voltage - Zener (Nom) (Vz)
47 V
Supplier Device Package
SOT-23-3 (TO-236)
Tolerance
±5%
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 859
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.98000¥1.98
10¥1.19100¥11.91
100¥0.73600¥73.60
500¥0.53838¥269.19
1,000¥0.47412¥474.12
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥0.36308¥1,089.24
6,000¥0.32472¥1,948.32
Manufacturers Standard Package