Zener Diode Arrays
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Configuration | Voltage - Zener (Nom) (Vz) | Tolerance | Power - Max | Current - Reverse Leakage @ Vr | Voltage - Forward (Vf) (Max) @ If | Operating Temperature | Grade | Qualification | Mounting Type | Package / Case | Supplier Device Package |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
76,233 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28035 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 3 V | ±5% | 300 mW | 5 µA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
20,197 In Stock | 1 : ¥1.64000 Cut Tape (CT) 3,000 : ¥0.28226 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 14.5 V | ±5% | 300 mW | 50 nA @ 14.5 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
73,853 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.30287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 4.5 V | ±5% | 300 mW | 500 nA @ 4.5 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
35,928 In Stock | 1 : ¥1.72000 Cut Tape (CT) 3,000 : ¥0.30287 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 26 V | ±5% | 300 mW | 50 nA @ 26 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
115,066 In Stock | 1 : ¥1.81000 Cut Tape (CT) 3,000 : ¥0.30785 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 22 V | ±5% | 300 mW | 50 nA @ 22 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
44,913 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 8.5 V | ±5% | 300 mW | 200 nA @ 8.5 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
37,249 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 6 V | ±5% | 300 mW | 500 nA @ 6 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
9,839 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 13 V | ±5% | 300 mW | 50 nA @ 13 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
5,431 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 3 V | ±5% | 300 mW | 500 nA @ 3 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
50,448 In Stock | 1 : ¥1.97000 Cut Tape (CT) 3,000 : ¥0.32799 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 17 V | ±5% | 300 mW | 50 nA @ 17 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
818 In Stock | 1 : ¥1.89000 Cut Tape (CT) 3,000 : ¥0.31518 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 12 V | ±5% | 300 mW | 50 nA @ 12 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) | |||
0 In Stock Check Lead Time | 1 : ¥3.12000 Cut Tape (CT) 3,000 : ¥0.53139 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | 1 Pair Common Anode | 38 V | ±5% | 300 mW | 50 nA @ 38 V | 900 mV @ 10 mA | -55°C ~ 150°C (TJ) | - | - | Surface Mount | TO-236-3, SC-59, SOT-23-3 | SOT-23-3 (TO-236) |