MMBZ15VALT1G | ||
---|---|---|
DigiKey Part Number | MMBZ15VALT1GOSTR-ND - Tape & Reel (TR) MMBZ15VALT1GOSCT-ND - Cut Tape (CT) MMBZ15VALT1GOSDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | MMBZ15VALT1G | |
Description | DIODE ZENER 12V SOT23-3 | |
Manufacturer Standard Lead Time | 9 Weeks | |
Customer Reference | ||
Detailed Description | Zener Diode Array 1 Pair Common Anode 12 V 300 mW ±5% SOT-23-3 (TO-236) | |
Datasheet | Datasheet | |
EDA/CAD Models | MMBZ15VALT1G Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 12 V | |
Tolerance | ±5% | |
Power - Max | 300 mW | |
Current - Reverse Leakage @ Vr | 50 nA @ 12 V | |
Voltage - Forward (Vf) (Max) @ If | 900 mV @ 10 mA | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 (TO-236) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1.89000 | ¥1.89 |
10 | ¥1.28900 | ¥12.89 |
100 | ¥0.62720 | ¥62.72 |
500 | ¥0.52342 | ¥261.71 |
1,000 | ¥0.36367 | ¥363.67 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥0.31518 | ¥945.54 |
6,000 | ¥0.29236 | ¥1,754.16 |
9,000 | ¥0.24244 | ¥2,181.96 |
30,000 | ¥0.23816 | ¥7,144.80 |
75,000 | ¥0.21392 | ¥16,044.00 |
150,000 | ¥0.18540 | ¥27,810.00 |