0ZCF0300AF2C | ||
---|---|---|
DigiKey Part Number | 507-1753-2-ND - Tape & Reel (TR) 507-1753-1-ND - Cut Tape (CT) 507-1753-6-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | 0ZCF0300AF2C | |
Description | PTC RESET FUSE 15V 3A 2920 | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Polymeric PTC Resettable Fuse 15V 3 A Ih Surface Mount 2920 (7351 Metric), Concave | |
Datasheet | Datasheet | |
EDA/CAD Models | 0ZCF0300AF2C Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bel Fuse Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Polymeric | |
Voltage - Max | 15V | |
Current - Hold (Ih) (Max) | 3 A | |
Current - Trip (It) | 5.2 A | |
Current - Max | 100 A | |
Time to Trip | 20 s | |
Resistance - Initial (Ri) (Min) | 10 mOhms | |
Resistance - Post Trip (R1) (Max) | 48 mOhms | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 2920 (7351 Metric), Concave | |
Size / Dimension | 0.290" L x 0.202" W (7.36mm x 5.12mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.045" (1.15mm) | |
Lead Spacing | - | |
Approval Agency | AEC-Q200, cURus, TUV |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.61000 | ¥3.61 |
5 | ¥3.51400 | ¥17.57 |
10 | ¥3.40700 | ¥34.07 |
50 | ¥2.86340 | ¥143.17 |
100 | ¥2.37660 | ¥237.66 |
250 | ¥2.16072 | ¥540.18 |
500 | ¥1.83660 | ¥918.30 |
1,000 | ¥1.62053 | ¥1,620.53 |