Polymeric PTC Resettable Fuse 24V 3 A Ih Surface Mount 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Polymeric PTC Resettable Fuse 24V 3 A Ih Surface Mount 2-SMD
Building Automation – Protect/Sense/Control
Basics of NTC and PTC Thermistors - Another Teaching Moment

ASMDC300F/24-2

DigiKey Part Number
F9962TR-ND - Tape & Reel (TR)
F9962CT-ND - Cut Tape (CT)
F9962DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ASMDC300F/24-2
Description
PTC RESET FUSE 24V 3A 2SMD
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Polymeric PTC Resettable Fuse 24V 3 A Ih Surface Mount 2-SMD
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Time to Trip
5 s
Manufacturer
Littelfuse Inc.
Resistance - Initial (Ri) (Min)
15 mOhms
Series
Resistance - Post Trip (R1) (Max)
72 mOhms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Grade
Automotive
Part Status
Active
Qualification
AEC-Q200
Type
Polymeric
Mounting Type
Surface Mount
Voltage - Max
24V
Package / Case
2-SMD
Current - Hold (Ih) (Max)
3 A
Size / Dimension
0.295" L x 0.201" W (7.50mm x 5.10mm)
Current - Trip (It)
6 A
Thickness (Max)
0.028" (0.71mm)
Current - Max
40 A
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 18,768
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥9.59000¥9.59
5¥7.94000¥39.70
10¥7.32700¥73.27
50¥6.08020¥304.01
100¥5.60950¥560.95
250¥5.04204¥1,260.51
500¥4.64956¥2,324.78
1,000¥4.28609¥4,286.09
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
4,000¥3.18188¥12,727.52
Manufacturers Standard Package