B550C-13-F | ||
---|---|---|
DigiKey Part Number | B550C-FDITR-ND - Tape & Reel (TR) B550C-FDICT-ND - Cut Tape (CT) B550C-FDIDKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | B550C-13-F | |
Description | DIODE SCHOTTKY 50V 5A SMC | |
Manufacturer Standard Lead Time | 8 Weeks | |
Customer Reference | ||
Detailed Description | Diode 50 V 5A Surface Mount SMC | |
Datasheet | Datasheet | |
EDA/CAD Models | B550C-13-F Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 50 V | |
Current - Average Rectified (Io) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 700 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 500 µA @ 50 V | |
Capacitance @ Vr, F | 300pF @ 4V, 1MHz | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMC | |
Operating Temperature - Junction | -55°C ~ 150°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.60000 | ¥4.60 |
10 | ¥3.90800 | ¥39.08 |
100 | ¥2.71650 | ¥271.65 |
500 | ¥2.12080 | ¥1,060.40 |
1,000 | ¥1.72380 | ¥1,723.80 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.22297 | ¥3,668.91 |
6,000 | ¥1.16080 | ¥6,964.80 |
9,000 | ¥1.07789 | ¥9,701.01 |
30,000 | ¥1.05301 | ¥31,590.30 |
75,000 | ¥1.02617 | ¥76,962.75 |