

LM2596SX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-35399-2-ND - Tape & Reel (TR) 296-35399-1-ND - Cut Tape (CT) 296-35399-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM2596SX-ADJ/NOPB |
Description | IC REG BUCK ADJ 3A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
EDA/CAD Models | LM2596SX-ADJ/NOPB Models |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 150kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package TO-263 (DDPAK-5) |
Voltage - Input (Min) 4.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LM2596SX-ADJ | Texas Instruments | 500 | LM2596SX-ADJ-ND | ¥39.35642 | Parametric Equivalent |
| LM2596DSADJG | onsemi | 7,750 | LM2596DSADJGOS-ND | ¥19.35000 | Direct |
| LM2596DSADJR4G | onsemi | 29,695 | LM2596DSADJR4GOSCT-ND | ¥20.59000 | Direct |
| AP64351SP-13 | Diodes Incorporated | 19,324 | 31-AP64351SP-13CT-ND | ¥13.31000 | Similar |
| AP1501-ADJ-EV | EVVO | 1,000 | 5272-AP1501-ADJ-EVCT-ND | ¥16.62000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥51.11000 | ¥51.11 |
| 10 | ¥39.17500 | ¥391.75 |
| 25 | ¥36.19600 | ¥904.90 |
| 100 | ¥32.91950 | ¥3,291.95 |
| 250 | ¥31.70848 | ¥7,927.12 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥30.41704 | ¥15,208.52 |
| 1,000 | ¥29.64240 | ¥29,642.40 |
| 1,500 | ¥29.25445 | ¥43,881.67 |
| 2,500 | ¥28.82461 | ¥72,061.52 |












