Diode 40 V 3A Surface Mount SMA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode 40 V 3A Surface Mount SMA
DO-214AC

B340AE-13

DigiKey Part Number
B340AE-13DITR-ND - Tape & Reel (TR)
B340AE-13DICT-ND - Cut Tape (CT)
B340AE-13DIDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
B340AE-13
Description
DIODE SCHOTTKY 40V 3A SMA
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Diode 40 V 3A Surface Mount SMA
Datasheet
 Datasheet
EDA/CAD Models
B340AE-13 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Mfr
Current - Reverse Leakage @ Vr
200 µA @ 40 V
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Capacitance @ Vr, F
140pF @ 4V, 1MHz
Part Status
Active
Mounting Type
Technology
Package / Case
Voltage - DC Reverse (Vr) (Max)
40 V
Supplier Device Package
SMA
Current - Average Rectified (Io)
3A
Operating Temperature - Junction
-55°C ~ 150°C
Voltage - Forward (Vf) (Max) @ If
500 mV @ 3 A
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 97,739
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥4.63000¥4.63
10¥2.85300¥28.53
100¥1.81200¥181.20
500¥1.36158¥680.79
1,000¥1.21602¥1,216.02
2,000¥1.09334¥2,186.68
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥0.96039¥4,801.95
10,000¥0.87817¥8,781.70
15,000¥0.83627¥12,544.05
25,000¥0.78918¥19,729.50
35,000¥0.76130¥26,645.50
50,000¥0.73420¥36,710.00
Manufacturers Standard Package