
TPS54331DR | |
|---|---|
DigiKey Part Number | 296-26991-2-ND - Tape & Reel (TR) 296-26991-1-ND - Cut Tape (CT) 296-26991-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54331DR |
Description | IC REG BUCK ADJ 3A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54331DR Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 570kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 3.5V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| TPS54331GDR | Texas Instruments | 3,515 | 296-50099-1-ND | ¥14.06000 | Parametric Equivalent |
| AP63300WU-7 | Diodes Incorporated | 37,336 | 31-AP63300WU-7CT-ND | ¥7.11000 | Similar |
| AP63301WU-7 | Diodes Incorporated | 16,958 | 31-AP63301WU-7CT-ND | ¥7.11000 | Similar |
| AP64351SP-13 | Diodes Incorporated | 19,354 | 31-AP64351SP-13CT-ND | ¥13.31000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥13.40000 | ¥13.40 |
| 10 | ¥9.82500 | ¥98.25 |
| 25 | ¥8.91840 | ¥222.96 |
| 100 | ¥7.92600 | ¥792.60 |
| 250 | ¥7.45224 | ¥1,863.06 |
| 500 | ¥7.16694 | ¥3,583.47 |
| 1,000 | ¥7.11104 | ¥7,111.04 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥6.68411 | ¥16,710.28 |
| 5,000 | ¥6.53467 | ¥32,673.35 |
| 7,500 | ¥6.45985 | ¥48,448.88 |
| 12,500 | ¥6.37693 | ¥79,711.62 |











