
TPS54331GDR | |
|---|---|
DigiKey Part Number | 296-50099-2-ND - Tape & Reel (TR) 296-50099-1-ND - Cut Tape (CT) 296-50099-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS54331GDR |
Description | IC REG BUCK ADJ 3A 8SOIC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 0.8V 1 Output 3A 8-SOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | TPS54331GDR Models |
Category | Voltage - Input (Max) 28V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 25V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 570kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 150°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SOIC |
Voltage - Input (Min) 3.5V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥14.06000 | ¥14.06 |
| 10 | ¥10.30400 | ¥103.04 |
| 25 | ¥9.36160 | ¥234.04 |
| 100 | ¥8.32540 | ¥832.54 |
| 250 | ¥7.83236 | ¥1,958.09 |
| 500 | ¥7.53496 | ¥3,767.48 |
| 1,000 | ¥7.49063 | ¥7,490.63 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥7.03165 | ¥17,579.12 |
| 5,000 | ¥6.87586 | ¥34,379.30 |
| 7,500 | ¥6.79787 | ¥50,984.02 |






