
TXB0104PWR | |
|---|---|
DigiKey Part Number | 296-21929-2-ND - Tape & Reel (TR) 296-21929-1-ND - Cut Tape (CT) 296-21929-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0104PWR |
Description | IC XLTR VL BIDIR 14-TSSOP |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-TSSOP |
Datasheet | Datasheet |
EDA/CAD Models | TXB0104PWR Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-TSSOP (0.173", 4.40mm Width) |
Channels per Circuit 4 | Supplier Device Package 14-TSSOP |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ADG3304BRUZ-REEL7 | Analog Devices Inc. | 4,323 | ADG3304BRUZ-REEL7CT-ND | ¥28.61000 | Similar |
| FXMAR2104UMX | onsemi | 43,845 | FXMAR2104UMXCT-ND | ¥4.22000 | Similar |
| LXB0104T14-13 | Diodes Incorporated | 521 | 31-LXB0104T14-13CT-ND | ¥5.21000 | Similar |
| NLSX5014DR2G | onsemi | 2,882 | NLSX5014DR2GOSCT-ND | ¥16.54000 | Similar |
| NLVSX4014MUTAG | onsemi | 1 | 488-NLVSX4014MUTAGCT-ND | ¥11.74000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥8.52000 | ¥8.52 |
| 10 | ¥6.14500 | ¥61.45 |
| 25 | ¥5.54760 | ¥138.69 |
| 100 | ¥4.89170 | ¥489.17 |
| 250 | ¥4.57860 | ¥1,144.65 |
| 500 | ¥4.40328 | ¥2,201.64 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,000 | ¥4.10610 | ¥8,212.20 |
| 4,000 | ¥4.00074 | ¥16,002.96 |
| 6,000 | ¥3.94796 | ¥23,687.76 |
| 10,000 | ¥3.88950 | ¥38,895.00 |
| 14,000 | ¥3.85534 | ¥53,974.76 |
| 20,000 | ¥3.82248 | ¥76,449.60 |













