
TPS22810DBVT | |
|---|---|
DigiKey Part Number | 296-45304-2-ND - Tape & Reel (TR) 296-45304-1-ND - Cut Tape (CT) 296-45304-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS22810DBVT |
Description | IC PWR SWITCH N-CHAN 1:1 SOT23-6 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Power Switch/Driver 1:1 N-Channel 2A SOT-23-6 |
Datasheet | Datasheet |
EDA/CAD Models | TPS22810DBVT Models |
Category | Voltage - Supply (Vcc/Vdd) Not Required |
Mfr | Current - Output (Max) 2A |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rds On (Typ) 79mOhm |
Part Status Active | Input Type Non-Inverting |
Switch Type | Features Load Discharge, Slew Rate Controlled |
Number of Outputs 1 | Fault Protection Over Temperature, UVLO |
Ratio - Input:Output 1:1 | Operating Temperature -40°C ~ 105°C (TA) |
Output Configuration High Side | Mounting Type Surface Mount |
Output Type N-Channel | Supplier Device Package SOT-23-6 |
Interface On/Off | Package / Case |
Voltage - Load 2.7V ~ 18V | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥9.35000 | ¥9.35 |
| 10 | ¥6.74800 | ¥67.48 |
| 25 | ¥6.09320 | ¥152.33 |
| 100 | ¥5.37960 | ¥537.96 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 250 | ¥5.45444 | ¥1,363.61 |
| 500 | ¥5.23168 | ¥2,615.84 |
| 750 | ¥5.12019 | ¥3,840.14 |
| 1,250 | ¥4.99654 | ¥6,245.68 |
| 1,750 | ¥4.92432 | ¥8,617.56 |
| 2,500 | ¥4.85488 | ¥12,137.20 |










