
11771 | |
|---|---|
DigiKey Part Number | 1568-11771-ND |
Manufacturer | |
Manufacturer Product Number | 11771 |
Description | EVAL BOARD FOR TXB0104 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | TXB0104 - Logic-Level Translator Interface Evaluation Board |
Datasheet | Datasheet |
Category | Function Logic-Level Translator |
Manufacturer SparkFun Electronics | Embedded No |
Packaging Bulk | Utilized IC / Part TXB0104 |
Part Status Active | Primary Attributes 4-Channel (Quad) |
Type Interface | Contents Board(s) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥49.20000 | ¥49.20 |
















