BSS138 - Logic-Level Translator Interface Evaluation Board
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12009

DigiKey Part Number
1568-12009-ND
Manufacturer
Manufacturer Product Number
12009
Description
EVAL BOARD FOR BSS138
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
BSS138 - Logic-Level Translator Interface Evaluation Board
Datasheet
 Datasheet
EDA/CAD Models
12009 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Embedded
No
Manufacturer
SparkFun Electronics
Utilized IC / Part
BSS138
Packaging
Bulk
Primary Attributes
4-Channel (Quad)
Part Status
Active
Contents
Board(s)
Type
Interface
Base Product Number
Function
Logic-Level Translator
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3,776
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥32.67000¥32.67
Manufacturers Standard Package