
TXB0104DR | |
|---|---|
DigiKey Part Number | 296-21928-2-ND - Tape & Reel (TR) 296-21928-1-ND - Cut Tape (CT) 296-21928-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TXB0104DR |
Description | IC XLTR VL BIDIR 14-SOIC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Voltage Level Translator Bidirectional 1 Circuit 4 Channel 100Mbps 14-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | TXB0104DR Models |
Category | Voltage - VCCB 1.65 V ~ 5.5 V |
Manufacturer Texas Instruments | Output Type Tri-State, Non-Inverted |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Data Rate 100Mbps |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
Translator Type Voltage Level | Features Auto-Direction Sensing |
Channel Type Bidirectional | Mounting Type Surface Mount |
Number of Circuits 1 | Package / Case 14-SOIC (0.154", 3.90mm Width) |
Channels per Circuit 4 | Supplier Device Package 14-SOIC |
Voltage - VCCA 1.2 V ~ 3.6 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| NLSX5014DR2G | onsemi | 2,882 | NLSX5014DR2GOSCT-ND | ¥16.54000 | Direct |
| ADG3304BCPZ-REEL7 | Analog Devices Inc. | 196 | 505-ADG3304BCPZ-REEL7CT-ND | ¥28.61000 | Similar |
| NLVSX4014MUTAG | onsemi | 1 | 488-NLVSX4014MUTAGCT-ND | ¥11.74000 | Similar |
| NTB0104BQ-Q100X | NXP USA Inc. | 10,009 | 568-12377-1-ND | ¥9.10000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥10.34000 | ¥10.34 |
| 10 | ¥7.47600 | ¥74.76 |
| 25 | ¥6.76480 | ¥169.12 |
| 100 | ¥5.98650 | ¥598.65 |
| 250 | ¥5.61448 | ¥1,403.62 |
| 500 | ¥5.45340 | ¥2,726.70 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥5.01120 | ¥12,528.00 |
| 5,000 | ¥4.89384 | ¥24,469.20 |
| 7,500 | ¥4.83502 | ¥36,262.65 |
| 12,500 | ¥4.76991 | ¥59,623.88 |












