NJM78M05SDL1-TE1 | ||
---|---|---|
DigiKey Part Number | 2129-NJM78M05SDL1-TE1TR-ND - Tape & Reel (TR) 2129-NJM78M05SDL1-TE1CT-ND - Cut Tape (CT) 2129-NJM78M05SDL1-TE1DKR-ND - Digi-Reel® | |
Manufacturer | ||
Manufacturer Product Number | NJM78M05SDL1-TE1 | |
Description | IC REG LINEAR 5V 500MA TO252-3 | |
Manufacturer Standard Lead Time | 26 Weeks | |
Customer Reference | ||
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 500mA TO-252-3 | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 35V | |
Voltage - Output (Min/Fixed) | 5V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | 1.8V @ 500mA | |
Current - Output | ||
Current - Quiescent (Iq) | 6 mA | |
PSRR | 80dB (120Hz) | |
Control Features | - | |
Protection Features | Over Current, Over Temperature | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252-3 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.60000 | ¥9.60 |
10 | ¥8.56200 | ¥85.62 |
25 | ¥8.12400 | ¥203.10 |
100 | ¥6.67420 | ¥667.42 |
250 | ¥6.23944 | ¥1,559.86 |
500 | ¥5.51372 | ¥2,756.86 |
1,000 | ¥4.35301 | ¥4,353.01 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥4.06281 | ¥12,188.43 |
6,000 | ¥3.85967 | ¥23,158.02 |
15,000 | ¥3.71457 | ¥55,718.55 |