
PAT0816-C-3DB-T5 | |
|---|---|
DigiKey Part Number | 408-2209-2-ND - Tape & Reel (TR) 408-2209-1-ND - Cut Tape (CT) 408-2209-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | PAT0816-C-3DB-T5 |
Description | 0816 CHIP ATTENUATOR 3DB |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | RF Attenuators 3dB 0 Hz ~ 10 GHz 50 Ohms 64mW 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | PAT0816-C-3DB-T5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Susumu | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Attenuation Value | 3dB | |
Frequency Range | 0 Hz ~ 10 GHz | |
Power (Watts) | 64mW | |
Impedance | 50 Ohms | |
Package / Case | 0603 (1608 Metric) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥2.62000 | ¥2.62 |
| 10 | ¥2.26400 | ¥22.64 |
| 25 | ¥2.13240 | ¥53.31 |
| 100 | ¥1.94800 | ¥194.80 |
| 250 | ¥1.83788 | ¥459.47 |
| 500 | ¥1.75950 | ¥879.75 |
| 1,000 | ¥1.68541 | ¥1,685.41 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 5,000 | ¥1.55977 | ¥7,798.85 |
| 10,000 | ¥1.49749 | ¥14,974.90 |
| 15,000 | ¥1.46271 | ¥21,940.65 |
| 25,000 | ¥1.42057 | ¥35,514.25 |
| 35,000 | ¥1.39381 | ¥48,783.35 |
| 50,000 | ¥1.36627 | ¥68,313.50 |







