
AP1501-ADJ-EV | |
|---|---|
DigiKey Part Number | 5272-AP1501-ADJ-EVTR-ND - Tape & Reel (TR) 5272-AP1501-ADJ-EVCT-ND - Cut Tape (CT) 5272-AP1501-ADJ-EVDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | AP1501-ADJ-EV |
Description | IC REG BUCK ADJ 3A TO263-5L |
Manufacturer Standard Lead Time | 1 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.2V 1 Output 3A TO-263-6, D2PAK (5 Leads + Tab), TO-263BA |
Datasheet | Datasheet |
Category | Voltage - Input (Max) 40V |
Mfr | Voltage - Output (Min/Fixed) |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Output (Max) 37V |
Part Status Active | Current - Output |
Function Step-Down | Frequency - Switching 150kHz |
Output Configuration Positive | Synchronous Rectifier No |
Topology | Operating Temperature -40°C ~ 125°C (TJ) |
Output Type | Mounting Type Surface Mount |
Number of Outputs 1 | Package / Case |
Voltage - Input (Min) 4.5V | Supplier Device Package TO-263-5L |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥16.62000 | ¥16.62 |
| 10 | ¥12.25600 | ¥122.56 |
| 25 | ¥11.16120 | ¥279.03 |
| 100 | ¥9.95790 | ¥995.79 |
| 250 | ¥9.38380 | ¥2,345.95 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 500 | ¥9.03812 | ¥4,519.06 |
| 1,000 | ¥8.75338 | ¥8,753.38 |
| 1,500 | ¥8.61083 | ¥12,916.25 |
| 2,500 | ¥8.45286 | ¥21,132.15 |
| 3,500 | ¥8.36057 | ¥29,261.99 |
| 5,000 | ¥8.27177 | ¥41,358.85 |

