
BLM31KN471SN1L | |
|---|---|
DigiKey Part Number | 490-16530-2-ND - Tape & Reel (TR) 490-16530-1-ND - Cut Tape (CT) 490-16530-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31KN471SN1L |
Description | FERRITE BEAD 470 OHM 1206 1LN |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 470 Ohms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 4A 20mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31KN471SN1L Models |
Category | Current Rating (Max) 4A |
Manufacturer Murata Electronics | DC Resistance (DCR) (Max) 20mOhm |
Series | Operating Temperature -55°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Mounting Type Surface Mount |
Filter Type Power Line | Height (Max) 0.071" (1.80mm) |
Number of Lines 1 | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Impedance @ Frequency 470 Ohms @ 100 MHz | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.35000 | ¥3.35 |
| 10 | ¥2.37200 | ¥23.72 |
| 25 | ¥2.05600 | ¥51.40 |
| 50 | ¥1.83560 | ¥91.78 |
| 100 | ¥1.63370 | ¥163.37 |
| 250 | ¥1.39016 | ¥347.54 |
| 500 | ¥1.22176 | ¥610.88 |
| 1,000 | ¥1.06509 | ¥1,065.09 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.84968 | ¥2,124.20 |










