
BLM31KN102SN1L | |
|---|---|
DigiKey Part Number | 490-16521-2-ND - Tape & Reel (TR) 490-16521-1-ND - Cut Tape (CT) 490-16521-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BLM31KN102SN1L |
Description | FERRITE BEAD 1 KOHM 1206 1LN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms @ 100 MHz 1 Power Line Ferrite Bead 1206 (3216 Metric) 2A 75mOhm |
Datasheet | Datasheet |
EDA/CAD Models | BLM31KN102SN1L Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Murata Electronics | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 1 | |
Impedance @ Frequency | 1 kOhms @ 100 MHz | |
Current Rating (Max) | 2A | |
DC Resistance (DCR) (Max) | 75mOhm | |
Ratings | - | |
Operating Temperature | -55°C ~ 125°C | |
Package / Case | 1206 (3216 Metric) | |
Mounting Type | Surface Mount | |
Height (Max) | 0.071" (1.80mm) | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Features | - | |
Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.04000 | ¥3.04 |
| 10 | ¥2.16300 | ¥21.63 |
| 25 | ¥1.87520 | ¥46.88 |
| 50 | ¥1.67440 | ¥83.72 |
| 100 | ¥1.49100 | ¥149.10 |
| 250 | ¥1.26852 | ¥317.13 |
| 500 | ¥1.11494 | ¥557.47 |
| 1,000 | ¥0.99650 | ¥996.50 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 2,500 | ¥0.81416 | ¥2,035.40 |










