AON7296
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

AON7407

DigiKey Part Number
785-1306-2-ND - Tape & Reel (TR)
785-1306-1-ND - Cut Tape (CT)
785-1306-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
AON7407
Description
MOSFET P-CH 20V 14.5A/40A 8DFN
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
P-Channel 20 V 14.5A (Ta), 40A (Tc) 3.1W (Ta), 29W (Tc) Surface Mount 8-DFN-EP (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
FET Type
Technology
Drain to Source Voltage (Vdss)
20 V
Current - Continuous Drain (Id) @ 25°C
Drive Voltage (Max Rds On, Min Rds On)
1.8V, 4.5V
Rds On (Max) @ Id, Vgs
9.5mOhm @ 14A, 4.5V
Vgs(th) (Max) @ Id
900mV @ 250µA
Gate Charge (Qg) (Max) @ Vgs
53 nC @ 4.5 V
Vgs (Max)
±8V
Input Capacitance (Ciss) (Max) @ Vds
4195 pF @ 10 V
FET Feature
-
Power Dissipation (Max)
3.1W (Ta), 29W (Tc)
Operating Temperature
-55°C ~ 150°C (TJ)
Grade
-
Qualification
-
Mounting Type
Surface Mount
Supplier Device Package
8-DFN-EP (3x3)
Package / Case
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,199
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥7.53000¥7.53
10¥4.67200¥46.72
100¥3.03320¥303.32
500¥2.32834¥1,164.17
1,000¥2.10119¥2,101.19
2,000¥1.90987¥3,819.74
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
5,000¥1.70278¥8,513.90
10,000¥1.57479¥15,747.90
15,000¥1.50958¥22,643.70
25,000¥1.44715¥36,178.75
Manufacturers Standard Package