Power Switch/Driver 1:1 3A SOT-23-THIN
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TPS27081ADDCR

DigiKey Part Number
296-34970-2-ND - Tape & Reel (TR)
296-34970-1-ND - Cut Tape (CT)
296-34970-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TPS27081ADDCR
Description
IC PWR SWITCH 1:1 TSOT23-6
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Power Switch/Driver 1:1 3A SOT-23-THIN
Datasheet
 Datasheet
EDA/CAD Models
TPS27081ADDCR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Supply (Vcc/Vdd)
Not Required
Mfr
Current - Output (Max)
3A
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Rds On (Typ)
32mOhm
Part Status
Active
Features
Slew Rate Controlled
Switch Type
Operating Temperature
-40°C ~ 85°C (TA)
Number of Outputs
1
Mounting Type
Surface Mount
Ratio - Input:Output
1:1
Supplier Device Package
SOT-23-THIN
Output Configuration
High Side
Package / Case
Interface
On/Off
Base Product Number
Voltage - Load
1.2V ~ 8V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 14,700
Check for Additional Incoming Stock
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥6.53000¥6.53
10¥4.66400¥46.64
25¥4.19440¥104.86
100¥3.67600¥367.60
250¥3.42940¥857.35
500¥3.28038¥1,640.19
1,000¥3.15773¥3,157.73
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
3,000¥3.00623¥9,018.69
6,000¥2.93210¥17,592.60
9,000¥2.89497¥26,054.73
15,000¥2.85384¥42,807.60
21,000¥2.82981¥59,426.01
Manufacturers Standard Package