
CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QC | |
|---|---|
DigiKey Part Number | 2195-CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QCTR-ND - Tape & Reel (TR) 2195-CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QCCT-ND - Cut Tape (CT) 2195-CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QC |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±10ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | CM7V-T1A-32.768KHZ-9PF-10PPM-TA-QC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | kHz Crystal (Tuning Fork) | |
Frequency | 32.768 kHz | |
Frequency Stability | - | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 9pF | |
ESR (Equivalent Series Resistance) | 70 kOhms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 2-SMD (3.2x1.5) | |
Size / Dimension | 0.126" L x 0.059" W (3.20mm x 1.50mm) | |
Height - Seated (Max) | 0.026" (0.65mm) |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥3.97000 | ¥3.97 |
| 10 | ¥3.44000 | ¥34.40 |
| 25 | ¥3.25480 | ¥81.37 |
| 50 | ¥3.11920 | ¥155.96 |
| 100 | ¥2.99020 | ¥299.02 |
| 250 | ¥2.82784 | ¥706.96 |
| 500 | ¥2.71072 | ¥1,355.36 |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1,000 | ¥2.85850 | ¥2,858.50 |
| 2,000 | ¥2.74025 | ¥5,480.50 |
| 3,000 | ¥2.67338 | ¥8,020.14 |
| 5,000 | ¥2.59147 | ¥12,957.35 |
| 7,000 | ¥2.53891 | ¥17,772.37 |
| 10,000 | ¥2.48438 | ¥24,843.80 |
| 12,000 | ¥2.45695 | ¥29,483.40 |
| 24,000 | ¥2.35551 | ¥56,532.24 |
| 25,000 | ¥2.34967 | ¥58,741.75 |











