
09670019941 | |
|---|---|
DigiKey Part Number | 1195-2600-ND |
Manufacturer | |
Manufacturer Product Number | 09670019941 |
Description | SCREWLOCK 4-40 / 4-40 UNC |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Jackscrew Socket For D-Sub Connectors |
Datasheet | Datasheet |
EDA/CAD Models | 09670019941 Models |
Category | For Use With/Related Products D-Sub Connectors |
Manufacturer HARTING | Length - Threaded Portion Below Head 0.280" (7.10mm) |
Packaging Bag | Length - Below Head 0.315" (8.00mm) |
Part Status Active | Thread Size 4-40 Socket, 4-40 Screw |
Accessory Type Jackscrew Socket | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥4.72000 | ¥4.72 |
| 10 | ¥4.04200 | ¥40.42 |
| 25 | ¥3.78960 | ¥94.74 |
| 50 | ¥3.60940 | ¥180.47 |
| 100 | ¥3.43620 | ¥343.62 |
| 300 | ¥3.17960 | ¥953.88 |
| 500 | ¥3.06670 | ¥1,533.35 |
| 1,000 | ¥2.92025 | ¥2,920.25 |
| 2,500 | ¥2.73735 | ¥6,843.38 |





















