
09663526612 | |
|---|---|
DigiKey Part Number | 1195-2555-ND |
Manufacturer | |
Manufacturer Product Number | 09663526612 |
Description | CONN D-SUB RCPT 25POS R/A SOLDER |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 25 Position D-Sub Receptacle, Female Sockets Connector |
Datasheet | Datasheet |
EDA/CAD Models | 09663526612 Models |
Category | Flange Feature Housing/Shell (4-40) |
Mfr | Termination Solder |
Packaging Bulk | Shell Material, Finish Steel |
Part Status Active | Material Flammability Rating UL94 V-0 |
Connector Style | Current Rating (Amps) 6.5A |
Connector Type Receptacle, Female Sockets | Backset Spacing 0.409" (10.40mm) |
Number of Positions | Features Board Lock |
Number of Rows 2 | Contact Form Stamped |
Mounting Type | Dielectric Material Polybutylene Terephthalate (PBT), Polyester, Glass Filled |
Shell Size, Connector Layout 3 (DB, B) | Contact Material Copper Alloy |
Contact Type Signal | Operating Temperature -55°C ~ 125°C |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥71.78000 | ¥71.78 |
| 10 | ¥60.96600 | ¥609.66 |
| 25 | ¥57.14560 | ¥1,428.64 |
| 50 | ¥54.41500 | ¥2,720.75 |
| 100 | ¥51.81810 | ¥5,181.81 |
| 300 | ¥47.95440 | ¥14,386.32 |
| 500 | ¥46.25822 | ¥23,129.11 |
| 1,000 | ¥44.05229 | ¥44,052.29 |























